Hengstler Absolute Encoder, 2048 ppr, Gray, SSI Signal, Hollow Type

RS Stock No.: 666-6909Brand: HengstlerManufacturers Part No.: AD36/1217EF.0RSCB
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Encoder Technology

Absolute

Pulses Per Revolution

2048

Maximum Revolutions

10000rpm

Output Signal Type

Gray, SSI

Shaft Type

Hollow

Supply Voltage

7 → 30 V dc

Resolution

12 bit

IP Rating

IP40

Overall Height

32.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Switching Frequency

500 kHz

Country of Origin

Germany

P.O.A.

Hengstler Absolute Encoder, 2048 ppr, Gray, SSI Signal, Hollow Type

P.O.A.

Hengstler Absolute Encoder, 2048 ppr, Gray, SSI Signal, Hollow Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Encoder Technology

Absolute

Pulses Per Revolution

2048

Maximum Revolutions

10000rpm

Output Signal Type

Gray, SSI

Shaft Type

Hollow

Supply Voltage

7 → 30 V dc

Resolution

12 bit

IP Rating

IP40

Overall Height

32.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Switching Frequency

500 kHz

Country of Origin

Germany