Hew Heinz Eilentropp Red 0.75 mm² Hook Up Wire, 408/0.05 mm, Silicone Insulation, 13432-03-100

RS Stock No.: 222-6248Brand: Hew Heinz EilentroppManufacturers Part No.: 13432-03-100
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

408/0.05 mm

Insulation material

Silicone

Voltage Rating

1.5 kV

Outer Diameter

3.4mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Insulation Wall Thickness

1.1mm

Size of Strands

0.05 mm

Number of Strands

408

Country of Origin

Germany

Product details

SIFF silicone conductor strand, 0.75 mm²

Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons

P.O.A.

Hew Heinz Eilentropp Red 0.75 mm² Hook Up Wire, 408/0.05 mm, Silicone Insulation, 13432-03-100

P.O.A.

Hew Heinz Eilentropp Red 0.75 mm² Hook Up Wire, 408/0.05 mm, Silicone Insulation, 13432-03-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

408/0.05 mm

Insulation material

Silicone

Voltage Rating

1.5 kV

Outer Diameter

3.4mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Insulation Wall Thickness

1.1mm

Size of Strands

0.05 mm

Number of Strands

408

Country of Origin

Germany

Product details

SIFF silicone conductor strand, 0.75 mm²

Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons