Hew Heinz Eilentropp Blue 2.5 mm² Hook Up Wire, 651/0.07 mm, Silicone Insulation

RS Stock No.: 222-7443Brand: Hew Heinz Eilentropp
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

651/0.07 mm

Insulation material

Silicone

Voltage Rating

1.5 kV

Outer Diameter

4.6mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Insulation Wall Thickness

1.1mm

Size of Strands

0.07 mm

Number of Strands

651

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hew Heinz Eilentropp Blue 2.5 mm² Hook Up Wire, 651/0.07 mm, Silicone Insulation

P.O.A.

Hew Heinz Eilentropp Blue 2.5 mm² Hook Up Wire, 651/0.07 mm, Silicone Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

651/0.07 mm

Insulation material

Silicone

Voltage Rating

1.5 kV

Outer Diameter

4.6mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Insulation Wall Thickness

1.1mm

Size of Strands

0.07 mm

Number of Strands

651

Country of Origin

Germany