Hew Heinz Eilentropp SIFF Series Blue 1.5 mm² Hook Up Wire, 392/0.07 mm, 5m, Silicone Rubber Insulation

RS Stock No.: 222-7235Brand: Hew Heinz Eilentropp
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

392/0.07 mm

Length

5m

Insulation material

Silicone Rubber

Outer Diameter

4.1mm

Voltage Rating

500 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Conductor Material

Bare Copper

Series

SIFF

Insulation Wall Thickness

1.1mm

Size of Strands

0.07 mm

Number of Strands

392

Country of Origin

Germany

Product details

SIFF silicone conductor strand, 1.5 mm²

Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons

Stock information temporarily unavailable.

P.O.A.

Hew Heinz Eilentropp SIFF Series Blue 1.5 mm² Hook Up Wire, 392/0.07 mm, 5m, Silicone Rubber Insulation

P.O.A.

Hew Heinz Eilentropp SIFF Series Blue 1.5 mm² Hook Up Wire, 392/0.07 mm, 5m, Silicone Rubber Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

392/0.07 mm

Length

5m

Insulation material

Silicone Rubber

Outer Diameter

4.1mm

Voltage Rating

500 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Conductor Material

Bare Copper

Series

SIFF

Insulation Wall Thickness

1.1mm

Size of Strands

0.07 mm

Number of Strands

392

Country of Origin

Germany

Product details

SIFF silicone conductor strand, 1.5 mm²

Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons