Hewlett Packard Incremental Encoder, 360 ppr, Quadrature Signal

RS Stock No.: 205-6853Brand: Hewlett PackardManufacturers Part No.: HEDS-5701#G00
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

2000rpm

Output Signal Type

Quadrature

Supply Voltage

0.5 → 7 V dc

Overall Height

41.1mm

Overall Width

30mm

Overall Depth

18.3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hewlett Packard Incremental Encoder, 360 ppr, Quadrature Signal

P.O.A.

Hewlett Packard Incremental Encoder, 360 ppr, Quadrature Signal
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

2000rpm

Output Signal Type

Quadrature

Supply Voltage

0.5 → 7 V dc

Overall Height

41.1mm

Overall Width

30mm

Overall Depth

18.3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C