Technical documents
Specifications
Brand
Hi-BondTotal Thickness
0.10mm
Foil Thickness
0.038mm
Width
12mm
Length
25m
Conductivity
Conductive
Adhesion Strength
3.5 N/cm
Adhesive Material
Acrylic
Material Plating
None
Tensile Strength
63N/cm
Maximum Temperature Resistance
+130°C
Minimum Temperature Resistance
-30°C
Model Number
HB 938A
Country of Origin
Korea, Republic Of
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Hi-BondTotal Thickness
0.10mm
Foil Thickness
0.038mm
Width
12mm
Length
25m
Conductivity
Conductive
Adhesion Strength
3.5 N/cm
Adhesive Material
Acrylic
Material Plating
None
Tensile Strength
63N/cm
Maximum Temperature Resistance
+130°C
Minimum Temperature Resistance
-30°C
Model Number
HB 938A
Country of Origin
Korea, Republic Of
