Technical documents
Specifications
Brand
Hi-BondWidth
12mm
Thickness
0.13mm
Length
100m
Backing Material
Kraft Paper
Colour
Transparent
Adhesion Strength
≥2000 g/25 mm
Tensile Strength
≥5500g/cm²
Maximum Operating Temperature
+250°C
Country of Origin
Korea, Republic Of
You may be interested in
P.O.A.
Hi-Bond Transparent Double Sided Foam Tape, 12mm x 100m, 0.13mm Thick
1
P.O.A.
Hi-Bond Transparent Double Sided Foam Tape, 12mm x 100m, 0.13mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Hi-BondWidth
12mm
Thickness
0.13mm
Length
100m
Backing Material
Kraft Paper
Colour
Transparent
Adhesion Strength
≥2000 g/25 mm
Tensile Strength
≥5500g/cm²
Maximum Operating Temperature
+250°C
Country of Origin
Korea, Republic Of
You may be interested in
