Hirose Coaxial Cable Assembly, 150mm

RS Stock No.: 481-2245Brand: HiroseManufacturers Part No.: CASS-0419
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Hirose

Characteristic Impedance

50 Ω

Length

150mm

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

You may be interested in

P.O.A.

Hirose Coaxial Cable Assembly, 150mm

P.O.A.

Hirose Coaxial Cable Assembly, 150mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Hirose

Characteristic Impedance

50 Ω

Length

150mm

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

You may be interested in