Technical documents
Specifications
Brand
HiroseCharacteristic Impedance
50 Ω
Length
75mm
Maximum Operating Temperature
+90°C
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
U.FL to SMA bulkhead 75mm
1
P.O.A.
U.FL to SMA bulkhead 75mm
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
HiroseCharacteristic Impedance
50 Ω
Length
75mm
Maximum Operating Temperature
+90°C
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
