Hirose Black Test Lead Wire, 22 AWG, 17/0.16, 150mm, CASS-0919

RS Stock No.: 738-8802Brand: HiroseManufacturers Part No.: CASS-0919
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

Hirose

Sheath Colour

Black

American Wire Gauge

22 AWG

Core Strands

17/0.16

Length

150mm

Outer Diameter

1.28mm

Size of Strands

0.16

Number of Strands

17

Country of Origin

Taiwan, Province Of China

Product details

Crimped wires

Double Ended Crimped Wire
Socket contacts

1.25mm Super Low profile Crimping Connector - Hirose DF14

You may be interested in
Hirose DF59 Series Male Crimp Terminal, 22AWG Max
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Hirose Black Test Lead Wire, 22 AWG, 17/0.16, 150mm, CASS-0919

P.O.A.

Hirose Black Test Lead Wire, 22 AWG, 17/0.16, 150mm, CASS-0919

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Hirose DF59 Series Male Crimp Terminal, 22AWG Max
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Hirose

Sheath Colour

Black

American Wire Gauge

22 AWG

Core Strands

17/0.16

Length

150mm

Outer Diameter

1.28mm

Size of Strands

0.16

Number of Strands

17

Country of Origin

Taiwan, Province Of China

Product details

Crimped wires

Double Ended Crimped Wire
Socket contacts

1.25mm Super Low profile Crimping Connector - Hirose DF14

You may be interested in
Hirose DF59 Series Male Crimp Terminal, 22AWG Max
P.O.A.Each (In a Pack of 10) (ex VAT)