Hirose, DF13 Male PCB Housing, 1.25mm Pitch, 6 Way, 1 Row

RS Stock No.: 503-7782Brand: HiroseManufacturers Part No.: DF13-6S-1.25C
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

6

Number Of Rows

1

Pitch

1.25mm

Gender

Male

Mounting Type

Cable Mount

Series

DF13

For Use With

Miniature Crimping Connector

Body Orientation

Straight

Length

9.15mm

Width

2.3mm

Housing Material

Polyamide

You may be interested in

P.O.A.

Hirose, DF13 Male PCB Housing, 1.25mm Pitch, 6 Way, 1 Row

P.O.A.

Hirose, DF13 Male PCB Housing, 1.25mm Pitch, 6 Way, 1 Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

6

Number Of Rows

1

Pitch

1.25mm

Gender

Male

Mounting Type

Cable Mount

Series

DF13

For Use With

Miniature Crimping Connector

Body Orientation

Straight

Length

9.15mm

Width

2.3mm

Housing Material

Polyamide

You may be interested in