Hirose DF3 Series Straight Surface Mount PCB Header, 2 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 779-5001Brand: HiroseManufacturers Part No.: DF3DZ-2P-2V(21)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Hirose

Series

DF3

Pitch

2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3A

Voltage Rating

250 V ac

Country of Origin

Japan

Product details

Hirose DF3 Series 2.00 mm SMT PCB Header Connectors

DF3 series 2.00 mm SMT PCB headers with a low profile design available in vertical and right angle configurations. The housings of these headers feature a friction locking mechanism to ensure a secure connection to the mating DF3 socket. These DF3 PCB headers are available with PCB mounting bosses for accurate positioning on the PCB during the soldering process. Reinforced metal fittings on either side of the housing provide a secure attachment to the PCB and prevent peeling in the solder joint area.

Features and Benefits

• Low profile design
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate positioning on PCB
• Reinforced metal fittings for secure attachment to PCB

Applications

These DF3 series 2.00 mm PCB SMT header connectors are ideal for use in business equipment. Applications including copy machines and printers

2.0mm Single-Row Connector - Hirose DF3

You may be interested in
View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

Hirose DF3 Series Straight Surface Mount PCB Header, 2 Contact(s), 2mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

Hirose DF3 Series Straight Surface Mount PCB Header, 2 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Brand

Hirose

Series

DF3

Pitch

2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3A

Voltage Rating

250 V ac

Country of Origin

Japan

Product details

Hirose DF3 Series 2.00 mm SMT PCB Header Connectors

DF3 series 2.00 mm SMT PCB headers with a low profile design available in vertical and right angle configurations. The housings of these headers feature a friction locking mechanism to ensure a secure connection to the mating DF3 socket. These DF3 PCB headers are available with PCB mounting bosses for accurate positioning on the PCB during the soldering process. Reinforced metal fittings on either side of the housing provide a secure attachment to the PCB and prevent peeling in the solder joint area.

Features and Benefits

• Low profile design
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate positioning on PCB
• Reinforced metal fittings for secure attachment to PCB

Applications

These DF3 series 2.00 mm PCB SMT header connectors are ideal for use in business equipment. Applications including copy machines and printers

2.0mm Single-Row Connector - Hirose DF3

You may be interested in