Technical documents
Specifications
Brand
HiroseSeries
DF3
Pitch
2mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Crimp
Contact Material
Brass
Current Rating
3A
Voltage Rating
250 V ac
Country of Origin
Japan
You may be interested in
JST PH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, ShroudedBrand: JST
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
2mm Pitch, 4 Way Right Angle PCB Header
1
P.O.A.
2mm Pitch, 4 Way Right Angle PCB Header
Stock information temporarily unavailable.
1
You may be interested in
JST PH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, ShroudedBrand: JST
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
HiroseSeries
DF3
Pitch
2mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Crimp
Contact Material
Brass
Current Rating
3A
Voltage Rating
250 V ac
Country of Origin
Japan
You may be interested in
JST PH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, ShroudedBrand: JST
P.O.A.Each (In a Pack of 5) (ex VAT)
