Hirose DF57 Series Female Crimp Contact, 28AWG Min, 26AWG Max

RS Stock No.: 136-1077Brand: HiroseManufacturers Part No.: DF57-2628SCF
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Hirose

Gender

Female

For Use With

DF57 and DF57H Connector Housings

Series

DF57

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose DF57 Series Female Crimp Contact, 28AWG Min, 26AWG Max

P.O.A.

Hirose DF57 Series Female Crimp Contact, 28AWG Min, 26AWG Max
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hirose

Gender

Female

For Use With

DF57 and DF57H Connector Housings

Series

DF57

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C