Technical documents
Specifications
Brand
HiroseSeries
HIF3BB
Pitch
2.54mm
Number Of Contacts
64
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Series Number
3BB
Current Rating
1.0A
Voltage Rating
200.0 V
Country of Origin
Japan
Product details
Hirose 2.54mm HIF3B Series MIL Standard Shrouded Wire Wrap PCB Header Connectors
HIF3B series 2.54mm shrouded PCB header connectors made from black UL94V-0 PBT with gold plated contacts and wire wrap terminals. These HIF3B series shrouded PCB header connectors are MIL standard compliant (apart from stock number 896-0802) with polarizing slots, polarizing key installs (for configuration details please see manufacturers datasheet) and ejection latches.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
HiroseSeries
HIF3BB
Pitch
2.54mm
Number Of Contacts
64
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Series Number
3BB
Current Rating
1.0A
Voltage Rating
200.0 V
Country of Origin
Japan
Product details
Hirose 2.54mm HIF3B Series MIL Standard Shrouded Wire Wrap PCB Header Connectors
HIF3B series 2.54mm shrouded PCB header connectors made from black UL94V-0 PBT with gold plated contacts and wire wrap terminals. These HIF3B series shrouded PCB header connectors are MIL standard compliant (apart from stock number 896-0802) with polarizing slots, polarizing key installs (for configuration details please see manufacturers datasheet) and ejection latches.