Hirose 60-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 407-5294Brand: HiroseManufacturers Part No.: HIF6-60D-1.27R(20)
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

60

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

500mA

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Voltage Rating

125 V ac

Housing Material

PBT

Contact Material

Copper Alloy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose 60-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

Hirose 60-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

60

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

500mA

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Voltage Rating

125 V ac

Housing Material

PBT

Contact Material

Copper Alloy