Technical documents
Specifications
Brand
HiroseNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
2A
Body Orientation
Straight
Series
HR10
Voltage Rating
100 V ac
Shell Size
10mm
Mating Type
Push-Pull
Housing Material
Brass, Zinc Alloy
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Phosphor Bronze
Product details
Push-Pull Connectors
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.
Video Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HiroseNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
2A
Body Orientation
Straight
Series
HR10
Voltage Rating
100 V ac
Shell Size
10mm
Mating Type
Push-Pull
Housing Material
Brass, Zinc Alloy
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Phosphor Bronze
Product details
Push-Pull Connectors
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.