Technical documents
Specifications
Brand
HiroseNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2A
Voltage Rating
100 V ac
Contact Material
Brass, Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
You may be interested in
Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 SeriesBrand: Hirose
P.O.A.Each (ex VAT)
P.O.A.
Hirose, HR10 Cable Mount Miniature Connector Plug, 12 Way, 2A
1
P.O.A.
Hirose, HR10 Cable Mount Miniature Connector Plug, 12 Way, 2A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 SeriesBrand: Hirose
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
HiroseNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2A
Voltage Rating
100 V ac
Contact Material
Brass, Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
You may be interested in
Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 SeriesBrand: Hirose
P.O.A.Each (ex VAT)