Technical documents
Specifications
Brand
HiroseNumber Of Contacts
12
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2A
Voltage Rating
100 V ac
Contact Material
Brass, Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
You may be interested in
P.O.A.
Hirose, HR10 Panel Mount Miniature Connector Socket, 12 Way, 2A
1
P.O.A.
Hirose, HR10 Panel Mount Miniature Connector Socket, 12 Way, 2A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
HiroseNumber Of Contacts
12
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2A
Voltage Rating
100 V ac
Contact Material
Brass, Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
You may be interested in
