Hirose, HR10 Cable Mount Miniature Connector Socket, 4 Way, 2A

RS Stock No.: 129-1718Brand: HiroseManufacturers Part No.: HR10-7P-4S
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Housing Material

Brass, Zinc Alloy

Termination Method

Crimp

Current Rating

2A

Voltage Rating

500 V ac

Contact Material

Beryllium, Phosphor Bronze

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C

P.O.A.

Hirose, HR10 Cable Mount Miniature Connector Socket, 4 Way, 2A

P.O.A.

Hirose, HR10 Cable Mount Miniature Connector Socket, 4 Way, 2A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Housing Material

Brass, Zinc Alloy

Termination Method

Crimp

Current Rating

2A

Voltage Rating

500 V ac

Contact Material

Beryllium, Phosphor Bronze

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C