Hirose Connector, 12 Contacts, Cable Mount, Plug, Male, HR10 Series

RS Stock No.: 636-2792Brand: HiroseManufacturers Part No.: HR10A-10TP-12P (73)
brand-logo

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

12

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

2A

Body Orientation

Straight

Series

HR10

Voltage Rating

100 V ac

Shell Size

10mm

Mating Type

Push-Pull

Housing Material

Brass

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Product details

HIROSE Threaded HR10A

Low-cost, compact multipole connectors with knurled threaded locking collars.

Features and Benefits

• Miniature, light weight, high density connectors
• Polarization allows blind mating
• Solder buckets contacts, no tooling required

P.O.A.

Hirose Connector, 12 Contacts, Cable Mount, Plug, Male, HR10 Series

P.O.A.

Hirose Connector, 12 Contacts, Cable Mount, Plug, Male, HR10 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

12

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

2A

Body Orientation

Straight

Series

HR10

Voltage Rating

100 V ac

Shell Size

10mm

Mating Type

Push-Pull

Housing Material

Brass

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Product details

HIROSE Threaded HR10A

Low-cost, compact multipole connectors with knurled threaded locking collars.

Features and Benefits

• Miniature, light weight, high density connectors
• Polarization allows blind mating
• Solder buckets contacts, no tooling required