Technical documents
Specifications
Brand
HiroseNumber Of Contacts
20
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Series
HR25
Body Orientation
Straight
Voltage Rating
30 V ac, 42 V dc
Mating Type
Push-Pull
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Phosphor Bronze
Country of Origin
Japan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HiroseNumber Of Contacts
20
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Series
HR25
Body Orientation
Straight
Voltage Rating
30 V ac, 42 V dc
Mating Type
Push-Pull
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Phosphor Bronze
Country of Origin
Japan
