Hirose HR30 Female Dust Cap, Shell Size 6 IP67 Rated, Polymer

RS Stock No.: 738-8984Brand: HiroseManufacturers Part No.: HR30-6P-C(71)
brand-logo
View all in Circular Connector Dust Caps

Technical documents

Specifications

Brand

Hirose

Gender

Female

Shell Size

6

Series

HR30

IP Rating

IP67

Material

Polymer

Country of Origin

Japan

Product details

Dust Caps for HR30 Series Receptacle and Plug Connectors

Dust caps for use with the HR30 series of miniature waterproof plastic connectors.

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose HR30 Female Dust Cap, Shell Size 6 IP67 Rated, Polymer
Select packaging type

P.O.A.

Hirose HR30 Female Dust Cap, Shell Size 6 IP67 Rated, Polymer
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Hirose

Gender

Female

Shell Size

6

Series

HR30

IP Rating

IP67

Material

Polymer

Country of Origin

Japan

Product details

Dust Caps for HR30 Series Receptacle and Plug Connectors

Dust caps for use with the HR30 series of miniature waterproof plastic connectors.

Hirose Miniature Waterproof Plastic Connectors - HR30 Series