Technical documents
Specifications
Brand
HiroseGender
Female
Contact Size
5.4mm
Wire Size
10 AWG
Termination Method
Crimp
Series
HR41
For Use With
HR41 Series Connector
Length
35.1mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
2mΩ
Mounting Type
Wire
Country of Origin
Japan
Product details
HR41 Series Waterproof Outdoor Connector Contacts
A comprehensive offering of male and female crimp contacts for use with the Hirose HR41 range of waterproof connectors, in a wide variety of wire capacities and plating options.
Features and Benefits
Gold plated contacts 0.2 micron and 0.76 micron versions
Rated up to 20A
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3
P.O.A.
3
Technical documents
Specifications
Brand
HiroseGender
Female
Contact Size
5.4mm
Wire Size
10 AWG
Termination Method
Crimp
Series
HR41
For Use With
HR41 Series Connector
Length
35.1mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
2mΩ
Mounting Type
Wire
Country of Origin
Japan
Product details
HR41 Series Waterproof Outdoor Connector Contacts
A comprehensive offering of male and female crimp contacts for use with the Hirose HR41 range of waterproof connectors, in a wide variety of wire capacities and plating options.
Features and Benefits
Gold plated contacts 0.2 micron and 0.76 micron versions
Rated up to 20A