Technical documents
Specifications
Brand
HiroseNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
7A
Body Orientation
Straight
Voltage Rating
350 V ac
Contact Plating
Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Japan
Product details
HS Plugs and Sockets
The HS series has a sturdy and simple construction, ensuring stability both electrically and mechanically.
Cable-mounted connecter is of a reversed configuration with internal sockets
Chassis-mounted receptacle has pins fitted
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HiroseNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
7A
Body Orientation
Straight
Voltage Rating
350 V ac
Contact Plating
Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Japan
Product details
HS Plugs and Sockets
The HS series has a sturdy and simple construction, ensuring stability both electrically and mechanically.
Cable-mounted connecter is of a reversed configuration with internal sockets
Chassis-mounted receptacle has pins fitted