Hirose Connector, 4 Contacts, Panel Mount, Male

RS Stock No.: 536-5403Brand: HiroseManufacturers Part No.: HS16R-4(71)
brand-logo

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

4

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

7A

Body Orientation

Straight

Voltage Rating

350 V ac

Contact Plating

Nickel

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose Connector, 4 Contacts, Panel Mount, Male

P.O.A.

Hirose Connector, 4 Contacts, Panel Mount, Male
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

4

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

7A

Body Orientation

Straight

Voltage Rating

350 V ac

Contact Plating

Nickel

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Japan