Hirose Connector, 10 Contacts, Cable Mount, Plug, Male, IP67, JR-W Series

RS Stock No.: 827-8936Brand: HiroseManufacturers Part No.: JR16WP-10P(71)
brand-logo

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

JR-W

Body Orientation

Straight

Mating Type

Screw Lock

Shell Size

16mm

Housing Material

Aluminium Alloy, Brass, Zinc Alloy

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Japan

Product details

JR-W Series Plug

This Hirose brand JR-1 Series plug is waterproof to a submergence of 1.8 metres for 48 hours and, coupled with its anti-corrosion chrome plating, is a durable connector. With a unique connection system, these plugs feature quick and easy coupling to corresponding sockets. Hirose JR-1 Series plugs are available in 5, 7 and 10 pole contact arrangements.

Hirose JR-W Series

JR-W Series IP67 waterproof protected heavy-duty metal shell connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose Connector, 10 Contacts, Cable Mount, Plug, Male, IP67, JR-W Series

P.O.A.

Hirose Connector, 10 Contacts, Cable Mount, Plug, Male, IP67, JR-W Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

JR-W

Body Orientation

Straight

Mating Type

Screw Lock

Shell Size

16mm

Housing Material

Aluminium Alloy, Brass, Zinc Alloy

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Japan

Product details

JR-W Series Plug

This Hirose brand JR-1 Series plug is waterproof to a submergence of 1.8 metres for 48 hours and, coupled with its anti-corrosion chrome plating, is a durable connector. With a unique connection system, these plugs feature quick and easy coupling to corresponding sockets. Hirose JR-1 Series plugs are available in 5, 7 and 10 pole contact arrangements.

Hirose JR-W Series

JR-W Series IP67 waterproof protected heavy-duty metal shell connectors