Hirose Connector, 14 Contacts, Cable Mount, Plug, Male, RP5 Series

RS Stock No.: 636-2017Brand: HiroseManufacturers Part No.: RP5-19P-14PC(71)
brand-logo

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

14

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Current Rating

5A

Series

RP5

Body Orientation

Straight

Voltage Rating

250 V ac

Mating Type

Push-Pull

Shell Size

19mm

Housing Material

Brass

Contact Plating

Silver

Contact Material

Phosphor Bronze

Country of Origin

Japan

Product details

Plastic, Circular Video Connector

The RS connectors are for VTR applications for interconnection between cameras, decks, tuners, etc. They incorporate a 'one touch' push-pull latch for easy connection/disconnection. The two body shells accept 14 crimp contacts (ordered separately). Suitable crimp tool RS stock no. 468-686. Moulding material is Black polycarbonate.

Video Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose Connector, 14 Contacts, Cable Mount, Plug, Male, RP5 Series

P.O.A.

Hirose Connector, 14 Contacts, Cable Mount, Plug, Male, RP5 Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

14

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Current Rating

5A

Series

RP5

Body Orientation

Straight

Voltage Rating

250 V ac

Mating Type

Push-Pull

Shell Size

19mm

Housing Material

Brass

Contact Plating

Silver

Contact Material

Phosphor Bronze

Country of Origin

Japan

Product details

Plastic, Circular Video Connector

The RS connectors are for VTR applications for interconnection between cameras, decks, tuners, etc. They incorporate a 'one touch' push-pull latch for easy connection/disconnection. The two body shells accept 14 crimp contacts (ordered separately). Suitable crimp tool RS stock no. 468-686. Moulding material is Black polycarbonate.

Video Connectors