Hirose, UX60 Right Angle, SMT Mount, Version 2.0 Type B Mini USB Connector, Receptacle

RS Stock No.: 772-6923Brand: HiroseManufacturers Part No.: UX60SA-MB-5ST(80)
brand-logo
View all in USB Connectors

Technical documents

Specifications

Brand

Hirose

Gender

Female

USB Type

B

Mounting Type

Surface Mount

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

30 V ac

Series

UX60

Contact Material

Copper Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

You may be interested in
Hirose Right Angle, SMT Type B 2.0 USB Connector
P.O.A.Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose, UX60 Right Angle, SMT Mount, Version 2.0 Type B Mini USB Connector, Receptacle

P.O.A.

Hirose, UX60 Right Angle, SMT Mount, Version 2.0 Type B Mini USB Connector, Receptacle
Stock information temporarily unavailable.
You may be interested in
Hirose Right Angle, SMT Type B 2.0 USB Connector
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Hirose

Gender

Female

USB Type

B

Mounting Type

Surface Mount

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

30 V ac

Series

UX60

Contact Material

Copper Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

You may be interested in
Hirose Right Angle, SMT Type B 2.0 USB Connector
P.O.A.Each (In a Pack of 5) (ex VAT)