Hirschmann Test & Measurement Dolphin Clip, Brass Contact, 6A, Red

RS Stock No.: 335-3874Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930126601
brand-logo
View all in Crocodile Clips

Technical documents

Specifications

Current Rating

6A

Jaw Opening

6mm

Contact Material

Brass

Insulated

Yes

Colour

Red

Insulation Material

PS

Country of Origin

Germany

P.O.A.

Hirschmann Test & Measurement Dolphin Clip, Brass Contact, 6A, Red

P.O.A.

Hirschmann Test & Measurement Dolphin Clip, Brass Contact, 6A, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

6A

Jaw Opening

6mm

Contact Material

Brass

Insulated

Yes

Colour

Red

Insulation Material

PS

Country of Origin

Germany