Technical documents
Specifications
Brand
HirschmannColour
Blue
Gender
Male
Termination Method
Screw
Voltage Rating
60 V, 60 V dc
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
You may be interested in
Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60 V, 60V dc, NickelBrand: Hirschmann Test & Measurement
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Hirschmann, Blue, Nickel Plated, 60 V, 60 V dc, 16A
1
P.O.A.
Hirschmann, Blue, Nickel Plated, 60 V, 60 V dc, 16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60 V, 60V dc, NickelBrand: Hirschmann Test & Measurement
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
HirschmannColour
Blue
Gender
Male
Termination Method
Screw
Voltage Rating
60 V, 60 V dc
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
You may be interested in
Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60 V, 60V dc, NickelBrand: Hirschmann Test & Measurement
P.O.A.Each (In a Pack of 5) (ex VAT)
