Technical documents
Specifications
Brand
HirschmannColour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
60V dc
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
You may be interested in![Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F6418075-01)
Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, NickelBrand: Hirschmann Test & Measurement
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Hirschmann, Red, Nickel Plated, 60V dc, 30A
5
P.O.A.
Hirschmann, Red, Nickel Plated, 60V dc, 30A
Stock information temporarily unavailable.
5
You may be interested in![Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F6418075-01)
Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, NickelBrand: Hirschmann Test & Measurement
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
HirschmannColour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
60V dc
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
You may be interested in![Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F6418075-01)
Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, NickelBrand: Hirschmann Test & Measurement
P.O.A.Each (In a Pack of 5) (ex VAT)