MAB 7 Pole Din, DIN 45329, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount

RS Stock No.: 776-139Brand: HirschmannManufacturers Part No.: 931351517
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Number Of Contacts

7

Gender

Female

Mounting Type

Panel Mount

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

DIN Number

DIN 45329

Series

MAB

Housing Material

PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Product details

Panel Mounting Connectors

Screwlocking plastic DIN connectors suitable for a wide variety of applications. Fitted with solder bucket and solder tag terminations, respectively.

Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MAB 7 Pole Din, DIN 45329, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount

P.O.A.

MAB 7 Pole Din, DIN 45329, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

7

Gender

Female

Mounting Type

Panel Mount

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

DIN Number

DIN 45329

Series

MAB

Housing Material

PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Product details

Panel Mounting Connectors

Screwlocking plastic DIN connectors suitable for a wide variety of applications. Fitted with solder bucket and solder tag terminations, respectively.

Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings