Technical documents
Specifications
Brand
HirschmannCurrent Rating
25A
Jaw Opening
9.5mm
Contact Material
Brass
Colour
Red
Insulation Material
PP
Connector Type
4 mm
You may be interested in
P.O.A.
Hirschmann Test & Measurement Dolphin Clip 4 mm Connection, Brass Contact, 25A, Red
1
P.O.A.
Hirschmann Test & Measurement Dolphin Clip 4 mm Connection, Brass Contact, 25A, Red
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
HirschmannCurrent Rating
25A
Jaw Opening
9.5mm
Contact Material
Brass
Colour
Red
Insulation Material
PP
Connector Type
4 mm
You may be interested in
