Cable Assembly
Technical documents
Specifications
Brand
HirschmannProduct details
M12 Single-ended Assembly
PVC or PUR 2 metre leads with either 3, 4 or 5 way, straight or 90° heads.
Lead Length 2m
Current Rating 4A
Temperature Rating (°C) -25 → +90
Hirschmann - M8 og M12
You may be interested in
Brad from Molex Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 mBrand: Brad from Molex
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Cable Assembly
1
P.O.A.
Cable Assembly
Stock information temporarily unavailable.
1
You may be interested in
Brad from Molex Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 mBrand: Brad from Molex
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
HirschmannProduct details
M12 Single-ended Assembly
PVC or PUR 2 metre leads with either 3, 4 or 5 way, straight or 90° heads.
Lead Length 2m
Current Rating 4A
Temperature Rating (°C) -25 → +90
Hirschmann - M8 og M12
You may be interested in
Brad from Molex Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 mBrand: Brad from Molex
P.O.A.Each (ex VAT)