GDM 2P+E solder slot appliance plug,16A
Technical documents
Specifications
Brand
HirschmannPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
120 V
Gender
Female
Indicator Light
Yes
Mounting Type
Screw Down
Cable Gland Size
PG11
Colour
Clear
Current Rating
8A
Series
GDML
IP Rating
IP65
Termination Method
Solder
Cable Diameter
4.5 → 11mm
You may be interested in
Hirschmann GSA 2P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc VoltageBrand: Hirschmann
P.O.A.Each (ex VAT)
P.O.A.
GDM 2P+E solder slot appliance plug,16A
1
P.O.A.
GDM 2P+E solder slot appliance plug,16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Hirschmann GSA 2P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc VoltageBrand: Hirschmann
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
HirschmannPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
120 V
Gender
Female
Indicator Light
Yes
Mounting Type
Screw Down
Cable Gland Size
PG11
Colour
Clear
Current Rating
8A
Series
GDML
IP Rating
IP65
Termination Method
Solder
Cable Diameter
4.5 → 11mm
You may be interested in
Hirschmann GSA 2P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc VoltageBrand: Hirschmann
P.O.A.Each (ex VAT)