Technical documents
Specifications
Brand
HitachiDiode Configuration
Single
Nominal Zener Voltage
12V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
2.5 W
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
65mA
Maximum Zener Impedance
8Ω
Dimensions
7 x 5 x 5mm
Typical Voltage Temperature Coefficient
0.074%/°C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+165 °C
Product details
Zener Diode AU01 Series 2.5 W Axial
Zener Diodes, Hitachi
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
HitachiDiode Configuration
Single
Nominal Zener Voltage
12V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
2.5 W
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
65mA
Maximum Zener Impedance
8Ω
Dimensions
7 x 5 x 5mm
Typical Voltage Temperature Coefficient
0.074%/°C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+165 °C
Product details