Hitachi, 10V Zener Diode 6% 1 W Through Hole 2-Pin

RS Stock No.: 401-2372Brand: HitachiManufacturers Part No.: AW01-10
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Hitachi

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

Dimensions

5 x 3.5 x 3.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.058%/°C

Product details

Zener Diode AW01 Series 1 W Axial

Zener Diodes, Hitachi

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hitachi, 10V Zener Diode 6% 1 W Through Hole 2-Pin

P.O.A.

Hitachi, 10V Zener Diode 6% 1 W Through Hole 2-Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hitachi

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

Dimensions

5 x 3.5 x 3.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.058%/°C

Product details

Zener Diode AW01 Series 1 W Axial

Zener Diodes, Hitachi