Hitachi, 18V Zener Diode 6% 1 W Through Hole 2-Pin

RS Stock No.: 401-2445Brand: HitachiManufacturers Part No.: AW01-18
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Hitachi

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

15mA

Maximum Zener Impedance

15Ω

Dimensions

5 x 3.5 x 3.5mm

Typical Voltage Temperature Coefficient

0.076%/°C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diode AW01 Series 1 W Axial

Zener Diodes, Hitachi

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hitachi, 18V Zener Diode 6% 1 W Through Hole 2-Pin

P.O.A.

Hitachi, 18V Zener Diode 6% 1 W Through Hole 2-Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hitachi

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

15mA

Maximum Zener Impedance

15Ω

Dimensions

5 x 3.5 x 3.5mm

Typical Voltage Temperature Coefficient

0.076%/°C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diode AW01 Series 1 W Axial

Zener Diodes, Hitachi