Hitachi DAM3MA47, TVS Diode, 2-Pin

RS Stock No.: 401-2934Brand: HitachiManufacturers Part No.: DAM3MA47
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Hitachi

Diode Configuration

Single

Mounting Type

Surface Mount

Pin Count

2

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Dimensions

7 x 4 x 2.4mm

Maximum Reverse Leakage Current

10µA

Length

7mm

Height

2.4mm

Width

4mm

Test Current

20mA

Product details

Surge-Absorber Diode (1800 W), Hitachi

Transient Voltage Suppressors, Hitachi

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hitachi DAM3MA47, TVS Diode, 2-Pin

P.O.A.

Hitachi DAM3MA47, TVS Diode, 2-Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hitachi

Diode Configuration

Single

Mounting Type

Surface Mount

Pin Count

2

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Dimensions

7 x 4 x 2.4mm

Maximum Reverse Leakage Current

10µA

Length

7mm

Height

2.4mm

Width

4mm

Test Current

20mA

Product details

Surge-Absorber Diode (1800 W), Hitachi

Transient Voltage Suppressors, Hitachi