Hitachi V08J, TVS Diode, 2-Pin

RS Stock No.: 401-2271Brand: HitachiManufacturers Part No.: V08J
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Hitachi

Mounting Type

Through Hole

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

5 x 3.5 x 3.5mm

Length

5mm

Height

3.5mm

Width

3.5mm

Product details

Avalanche Diode, Hitachi

Transient Voltage Suppressors, Hitachi

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hitachi V08J, TVS Diode, 2-Pin

P.O.A.

Hitachi V08J, TVS Diode, 2-Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hitachi

Mounting Type

Through Hole

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

5 x 3.5 x 3.5mm

Length

5mm

Height

3.5mm

Width

3.5mm

Product details

Avalanche Diode, Hitachi

Transient Voltage Suppressors, Hitachi