Honeywell Grey Dyneema Cut Resistant Cut Resistant Gloves, Size 9, Large, Polyurethane Coating

RS Stock No.: 674-6724Brand: HoneywellManufacturers Part No.: 2232245-09
brand-logo
View all in Work Gloves

Technical documents

Specifications

Glove Size

9, Large

Primary Glove Application

Cut Resistant

Glove Material

Dyneema

Main Colour of Glove

Grey

Number of Gloves

2

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Blade

3

EN388 Tear

4

EN388 Puncture

2

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

Korea, Republic Of

Product details

Perfect cutting® grey protective gloves

Gloves for protection against cuts and perforation.
Product suitable for: handling sharp parts in dry or greasy environments.
White knitted glove made of Dyneema® and Lycra®.
Grey polyurethane coating on the palm and fingertips.
Elastic cuffs.
The knitting technique helps to manufacture a glove very close-fitting to the hand and offers good dexterity.
The tight knit perfectly seals these gloves, limiting the penetration of dirt and ensuring good tactility.
The aerated section on the back of the glove improves breathability.

Standards

EN 420-2003, EN 388-2003

Bacou

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Grey Dyneema Cut Resistant Cut Resistant Gloves, Size 9, Large, Polyurethane Coating

P.O.A.

Honeywell Grey Dyneema Cut Resistant Cut Resistant Gloves, Size 9, Large, Polyurethane Coating
Stock information temporarily unavailable.

Technical documents

Specifications

Glove Size

9, Large

Primary Glove Application

Cut Resistant

Glove Material

Dyneema

Main Colour of Glove

Grey

Number of Gloves

2

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Blade

3

EN388 Tear

4

EN388 Puncture

2

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

Korea, Republic Of

Product details

Perfect cutting® grey protective gloves

Gloves for protection against cuts and perforation.
Product suitable for: handling sharp parts in dry or greasy environments.
White knitted glove made of Dyneema® and Lycra®.
Grey polyurethane coating on the palm and fingertips.
Elastic cuffs.
The knitting technique helps to manufacture a glove very close-fitting to the hand and offers good dexterity.
The tight knit perfectly seals these gloves, limiting the penetration of dirt and ensuring good tactility.
The aerated section on the back of the glove improves breathability.

Standards

EN 420-2003, EN 388-2003

Bacou