Honeywell Pressure Sensor, 0psi Min, 30psi Max, Unamplified Output, Gauge Reading

RS Stock No.: 286-670Brand: HoneywellManufacturers Part No.: 26PCDFA1G
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

30psi

Accuracy

±0.25 %

Output Type

Unamplified

Media Measured

Nitrogen Gas, Oxygen

Analogue Output

97 → 103 mV

Electrical Connection

PCB

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

You may be interested in

P.O.A.

Honeywell Pressure Sensor, 0psi Min, 30psi Max, Unamplified Output, Gauge Reading

P.O.A.

Honeywell Pressure Sensor, 0psi Min, 30psi Max, Unamplified Output, Gauge Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

30psi

Accuracy

±0.25 %

Output Type

Unamplified

Media Measured

Nitrogen Gas, Oxygen

Analogue Output

97 → 103 mV

Electrical Connection

PCB

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

You may be interested in