Honeywell Mont Blanc White Steel Toe Cap Unisex Safety Shoes, UK 6.5, EU 41

RS Stock No.: 516-6600Brand: HoneywellManufacturers Part No.: 6233216-45
brand-logo
View all in Safety Boots

Technical documents

Specifications

Series

Mont Blanc

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

6.5

Colour

White

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Slip On

Resistant To

Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons

Safety Rating EN ISO 20345

S2

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

Slovakia

You may be interested in

P.O.A.

Honeywell Mont Blanc White Steel Toe Cap Unisex Safety Shoes, UK 6.5, EU 41

P.O.A.

Honeywell Mont Blanc White Steel Toe Cap Unisex Safety Shoes, UK 6.5, EU 41

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Series

Mont Blanc

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

6.5

Colour

White

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Slip On

Resistant To

Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons

Safety Rating EN ISO 20345

S2

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

Slovakia

You may be interested in