Honeywell Air, Fuel, Oil Pressure Switch, SPST-NO/NC 51 → 90psi, 6 → 24 V dc, NPT 1/8 process connection

RS Stock No.: 821-3623Brand: HoneywellManufacturers Part No.: 76084-06000600-01
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

51psi

Maximum Pressure Reading

90psi

Output Type

SPST-NO/NC

Media Measured

Air, Fuel, Oil

Process Connection

NPT 1/8

Electrical Connection

Screw Terminals

Maximum Current

1 A @ 120 V ac, 15 A @ 6 V dc

Supply Voltage

6 → 24 V dc

Housing Material

Glass Reinforced Polyester

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

+250°F

Country of Origin

Mexico

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Air, Fuel, Oil Pressure Switch, SPST-NO/NC 51 → 90psi, 6 → 24 V dc, NPT 1/8 process connection

P.O.A.

Honeywell Air, Fuel, Oil Pressure Switch, SPST-NO/NC 51 → 90psi, 6 → 24 V dc, NPT 1/8 process connection
Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Pressure Reading

51psi

Maximum Pressure Reading

90psi

Output Type

SPST-NO/NC

Media Measured

Air, Fuel, Oil

Process Connection

NPT 1/8

Electrical Connection

Screw Terminals

Maximum Current

1 A @ 120 V ac, 15 A @ 6 V dc

Supply Voltage

6 → 24 V dc

Housing Material

Glass Reinforced Polyester

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

+250°F

Country of Origin

Mexico