ABPDRRT005PG2A5 Honeywell, Piezoresistive Pressure Sensor 5psi 6-Pin DIP

RS Stock No.: 922-0966Brand: HoneywellManufacturers Part No.: ABPDRRT005PG2A5
brand-logo

Technical documents

Specifications

Maximum Overload Pressure

30psi

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Dimensions

11 x 8 x 5.86mm

Maximum Operating Pressure

5psi

Maximum Operating Supply Voltage

5.25 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

ABP Series Piezoresistive Pressure Sensors, Honeywell

The range of ABP piezoresistive silicon pressure sensors from Honeywell, are available in several variations of digital/analogue, SMT/DIP/LLSMT packages and pressure measurement ranges. Specifically for the measurement of gauge and differential pressure, the ABP sensors are suitable for medical applications such as CPAP, blood pressure & patient monitoring and ventilators. You can also use the sensors within industrial applications such as air brakes, HVAC, pneumatic control & regulation and gas & valve monitoring.

Features & Benefits of the ABP Pressure Sensors
•Pressure unit measurements varying between 60 mbar and 10 bar, 6 kPa and 1 MPa and 1 psi and 150 psi
•3.3 V dc or 5 V dc single power supply
•±0.25%FSS stability
•±1.5%FSS Total Error Band (TEB)
•±FSS BFSL Accuracy
•Meets IPC/JEDEC J-STD-020.1 Moisture Sensitivity level 1 requirements
•Sleep, temperature output and liquid media mode
•REACH and RoHS compliant

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABPDRRT005PG2A5 Honeywell, Piezoresistive Pressure Sensor 5psi 6-Pin DIP

P.O.A.

ABPDRRT005PG2A5 Honeywell, Piezoresistive Pressure Sensor 5psi 6-Pin DIP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Overload Pressure

30psi

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Dimensions

11 x 8 x 5.86mm

Maximum Operating Pressure

5psi

Maximum Operating Supply Voltage

5.25 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

ABP Series Piezoresistive Pressure Sensors, Honeywell

The range of ABP piezoresistive silicon pressure sensors from Honeywell, are available in several variations of digital/analogue, SMT/DIP/LLSMT packages and pressure measurement ranges. Specifically for the measurement of gauge and differential pressure, the ABP sensors are suitable for medical applications such as CPAP, blood pressure & patient monitoring and ventilators. You can also use the sensors within industrial applications such as air brakes, HVAC, pneumatic control & regulation and gas & valve monitoring.

Features & Benefits of the ABP Pressure Sensors
•Pressure unit measurements varying between 60 mbar and 10 bar, 6 kPa and 1 MPa and 1 psi and 150 psi
•3.3 V dc or 5 V dc single power supply
•±0.25%FSS stability
•±1.5%FSS Total Error Band (TEB)
•±FSS BFSL Accuracy
•Meets IPC/JEDEC J-STD-020.1 Moisture Sensitivity level 1 requirements
•Sleep, temperature output and liquid media mode
•REACH and RoHS compliant