Technical documents
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
6A
Housing Material
Plastic
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
81mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
31mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
6A
Housing Material
Plastic
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
81mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
31mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles