Technical documents
Specifications
Brand
HoneywellPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Conduit Entry
M20
Normal State Configuration
3NC/1NO
Housing Material
Glass Filled Polymer
IP Rating
IP67
Maximum AC Voltage
240V
Length
41mm
Pole Configuration
4P
Power Consumption
4W
Maximum DC Voltage
250V
Depth
196.8mm
Width
40mm
You may be interested in
Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NOBrand: Schmersal
P.O.A.Each (ex VAT)
P.O.A.
Honeywell Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 3NC/1NO
1
P.O.A.
Honeywell Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 3NC/1NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NOBrand: Schmersal
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
HoneywellPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Conduit Entry
M20
Normal State Configuration
3NC/1NO
Housing Material
Glass Filled Polymer
IP Rating
IP67
Maximum AC Voltage
240V
Length
41mm
Pole Configuration
4P
Power Consumption
4W
Maximum DC Voltage
250V
Depth
196.8mm
Width
40mm
You may be interested in
Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NOBrand: Schmersal
P.O.A.Each (ex VAT)