Honeywell GLC Series Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS Stock No.: 808-3141Brand: HoneywellManufacturers Part No.: GLCA01A4J
brand-logo
View all in Limit Switches

Technical documents

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

GLC

Action Type

Snap Action

Length

30.5mm

Minimum Operating Temperature

-25°C

Depth

55mm

Width

30mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Side

Mechanical Life

15000000Operations

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell GLC Series Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

P.O.A.

Honeywell GLC Series Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Technical documents

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

GLC

Action Type

Snap Action

Length

30.5mm

Minimum Operating Temperature

-25°C

Depth

55mm

Width

30mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Side

Mechanical Life

15000000Operations

Country of Origin

United States