Technical documents
Specifications
Brand
HoneywellSeries
GSS
Normal State Configuration
2NC
Maximum Current
6 A
Maximum ac Voltage
600V
Maximum dc Voltage
250V
Conduit Entry
PG13.5
Shaft Length
70mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
United States
Product details
GSS Series, Hinge Slider
Intended for applications where it is impractical or inconvenient to fit a key switch to a door
Hinge slider switch is fitted to the fixed part of the machine with slider mechanism (usually) in top of the door
Detects when the door has been opened, thus the N/C contacts are opened
Design ensures no weight, torques or strains are acting directly on the switch
IP66 Rating
Approvals
UL/ UL listed for Canada
Standards
EN60947-5-1-3
Hinge Switch
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellSeries
GSS
Normal State Configuration
2NC
Maximum Current
6 A
Maximum ac Voltage
600V
Maximum dc Voltage
250V
Conduit Entry
PG13.5
Shaft Length
70mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
United States
Product details
GSS Series, Hinge Slider
Intended for applications where it is impractical or inconvenient to fit a key switch to a door
Hinge slider switch is fitted to the fixed part of the machine with slider mechanism (usually) in top of the door
Detects when the door has been opened, thus the N/C contacts are opened
Design ensures no weight, torques or strains are acting directly on the switch
IP66 Rating
Approvals
UL/ UL listed for Canada
Standards
EN60947-5-1-3